Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 60V 5-Pin(4+Tab) TO-3
Analog Devices LT1070HVMK/883 technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1070HVMK/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.