
The LT1071CT#06PBF is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 60V and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 100°C and is available in a TO-220 package. This device is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LT1071CT#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1071CT#06PBF technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1071CT#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
