The LT1071CT#30PBF is an adjustable DC/DC controller from Analog Devices, featuring a maximum input voltage of 60V and a minimum input voltage of 3V. It has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. The device is available in a TO-220-5 package and is RoHS compliant. It is designed for use in flyback, forward converter, and Cuk topologies and has a maximum output current of 2.5A.
Sign in to ask questions about the Analog Devices LT1071CT#30PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1071CT#30PBF technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1071CT#30PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.