
Adjustable DC/DC controller and regulator IC, supporting flyback, forward converter, and Cuk topologies. Features a wide input voltage range from 3V to 60V and delivers up to 2.5A output current with adjustable output voltage up to 65V. Packaged in a TO-220 through-hole mount, this lead-free component operates from 0°C to 100°C and offers a maximum output power of 100W.
Sign in to ask questions about the Analog Devices LT1071CT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1071CT#PBF technical specifications.
| Package/Case | TO-220 |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1071CT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
