IC 2.5 A SWITCHING REGULATOR, 40 kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
Analog Devices LT1071MK/883 technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |