
Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDSO8
Analog Devices LT1073CS8 technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
