The LT1073CS8-12 is a fixed output DC/DC controller from Analog Devices, available in a 100-piece SOIC package. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The device has a single output with a maximum current of 400mA and a maximum power of 500mW. It is a surface mount component, suitable for use in applications requiring a fixed output voltage of 12V.
Analog Devices LT1073CS8-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.