
The LT1073CS8-5#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. This device is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1073CS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1073CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1073CS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
