
The LT1073CS8#PBF is a single-output DC/DC controller with adjustable output voltage up to 50V and maximum output current of 400mA. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1073CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1073CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1073CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
