
The LT1074CT#06PBF is a DC/DC controller with an adjustable output voltage of 35V and a maximum output current of 10A. It operates within a temperature range of 0°C to 70°C. The device is packaged in a T-case and is available in quantities of 50 per rail/tube packaging. The LT1074CT#06PBF is a non-radiation hardened device and does not feature a synchronous rectifier. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1074CT#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074CT#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
