
The LT1074HVCT#PBF is a single-output flyback DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a T package. The device is RoHS compliant and has a maximum input voltage of 64V and a maximum output current of 10A. The output voltage is adjustable from 2.5V to 50V.
Analog Devices LT1074HVCT#PBF technical specifications.
| Package/Case | T |
| Height | 10.541mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Input Voltage | 64V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074HVCT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
