IC 5.5 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PZFM7, TO-220, 7 PIN, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |