
Adjustable DC/DC controller and regulator IC with a maximum input voltage of 64V and a minimum input voltage of 7.3V. Features a single, adjustable output voltage ranging from -45V to 35V, capable of delivering up to 2A of output current with a peak capability of 10A. Operates within a temperature range of 0°C to 70°C and utilizes a flyback topology. Packaged in a TO-220 case, this RoHS compliant component is designed for power management applications.
Analog Devices LT1076HVCT#PBF technical specifications.
| Package/Case | T |
| Height | 10.541mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Input Voltage | 64V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | -45V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076HVCT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
