
General purpose operational amplifier featuring a 230kHz gain bandwidth product and 120dB voltage gain. This single-channel BIFET technology IC offers a low input offset voltage of 9µV and 9nA input bias current. Operating from dual supplies between 1.1V and 22V, or single supplies from 2.2V to 44V, it provides 97dB CMRR and 102dB PSRR. Packaged in an 8-pin DIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT1077AIN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 9nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077AIN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
