
OP Amp Single GP ±22V/44V 8-Pin CDIP N
Checking distributor stock and pricing after the page loads.
Analog Devices LT1077CJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
