
General purpose operational amplifier IC featuring a 230kHz bandwidth and 120dB voltage gain. This single-channel BIFET technology amplifier offers a low input bias current of 11nA and a 9µV input offset voltage. It operates with dual supply voltages up to ±22V, drawing a maximum supply current of 68µA. The component is housed in an 8-pin DIP package and is RoHS compliant.
Analog Devices LT1077IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 230kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 230kHz |
| Height | 3.81mm |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 68uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
