
General purpose operational amplifier IC featuring a 230kHz gain bandwidth product and 0.08V/µs slew rate. This single-channel amplifier offers a low input offset voltage of 9µV and 11nA input bias current. It operates with dual supply voltages up to ±22V or single supply from 2.2V to 44V, with a typical operating supply current of 56µA. The component boasts a 120dB voltage gain, 94dB CMRR, and 100dB PSRR, housed in a lead-free SOIC package.
Analog Devices LT1077IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 230kHz |
| Height | 1.498mm |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
