
General purpose operational amplifier IC featuring a 230kHz gain bandwidth product and 120dB voltage gain. This single-channel amplifier offers a low input offset voltage of 9µV and an input bias current of 11nA. It operates with a wide supply voltage range from ±1.1V to ±22V (dual) or 2.2V to 44V (single). The SOIC N package houses a BIFET technology amplifier with a 94dB CMRR and 100dB PSRR.
Analog Devices LT1077IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1077IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
