
General purpose operational amplifier IC featuring a 230kHz gain bandwidth product and 250kHz bandwidth. This single-channel, BIFET technology amplifier offers a 120dB voltage gain and a 0.08V/µs slew rate. It operates with a dual supply voltage range from 1.1V to 22V, and a single supply voltage from 2.2V to 44V. Key performance metrics include a 9µV input offset voltage and 11nA input bias current, with 94dB CMRR and 100dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1077S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 230kHz |
| Height | 1.48mm |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 68uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 48uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
