
Dual general-purpose operational amplifier featuring a 200kHz bandwidth and 200kHz gain bandwidth product. This bipolar IC offers a low input bias current of 8nA and an input offset voltage of 30µV. It operates from a minimum dual supply voltage of 1.1V up to a maximum of 22V, with a maximum single supply voltage of 44V. The component boasts a high common mode rejection ratio of 97dB and a power supply rejection ratio of 102dB, packaged in an 8-pin DIP.
Analog Devices LT1078ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.