
General Purpose Operational Amplifier IC featuring a 200kHz bandwidth and 0.07V/µs slew rate. This dual-channel amplifier offers a 120dB voltage gain and 94dB common mode rejection ratio, operating from a dual supply voltage range of 1.1V to 22V. With a low input bias current of 10nA and input offset voltage of 30µV, it consumes a maximum supply current of 110µA. Packaged in an 8-pin DIP, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1078IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1078IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
