The LT1079AMJ/883 is a quad operational amplifier with a CDIP package and a maximum operating temperature of 125°C. It has a common mode rejection ratio of 97dB and a power dissipation of 266mW. The device is designed for use with a dual supply voltage of 15V and has a maximum supply voltage of 44V. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1079AMJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 266mW |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1079AMJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.