
Quad general-purpose operational amplifier featuring a 200kHz bandwidth and 0.07V/µs slew rate. This bipolar IC offers a 120dB voltage gain and operates from a dual supply voltage range of 1.1V to 22V, with a maximum supply voltage of 44V. Key specifications include a 150µV input offset voltage, 10nA input bias current, 94dB CMRR, and 100dB PSRR. The component is housed in a 14-pin DIP package for through-hole mounting and is RoHS compliant.
Analog Devices LT1079CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200kHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Supply Current | 160uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1079CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.