
General purpose operational amplifier IC featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This quad-channel amplifier offers a 120dB voltage gain, 94dB CMRR, and 100dB PSRR. Designed for surface mounting in a 16-pin SOIC W package, it operates from a minimum supply voltage of 1.1V up to a maximum of 44V. Key specifications include a 300µV input offset voltage and 10nA input bias current, with a low operating supply current of 47µA. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Analog Devices LT1079ISW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1079ISW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
