
Quad-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.1V/µs slew rate. This bipolar IC offers a high voltage gain of 120dB and excellent noise immunity with a 94dB CMRR and 100dB PSRR. Designed for surface mount applications in a SOIC package, it operates with dual supply voltages ranging from 1.1V to 22V or single supply from 2.2V to 44V. Key specifications include a low input bias current of 7nA and an input offset voltage of 80µV, with an operating supply current of 47µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1079SW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1079SW#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1079SW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
