
Dual RS-232 transceiver IC, featuring 2 drivers and 2 receivers, operates at 5V with a supply voltage range of 4.5V to 5.5V. This integrated circuit supports a data rate of 250Kbps and is housed in a lead-free, 18-pin DIP package suitable for through-hole mounting. The component offers a supply current of 22mA and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1080CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1080CN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1080CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.