
Dual RS-232 transceiver for 5V operation, featuring two drivers and two receivers with Schmitt trigger inputs. This integrated circuit supports a 250Kbps data rate and is housed in an 18-lead SOIC package for surface mounting. Designed for commercial temperature ranges (0°C to 70°C), it offers a 5V operating supply voltage with a maximum of 5.5V and a typical supply current of 22mA. The component is RoHS compliant and lead-free, with gull-wing terminals.
Sign in to ask questions about the Analog Devices LT1080CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1080CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Height | 2.337mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| JESD-30 Code | R-PDSO-G18 |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 40 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1080CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
