
The LT1080IN is a dual bus transceiver with a data rate of 250Kbps, operating on a supply voltage of 5V and up to 5.5V. It is available in a DIP18 package, suitable for through hole mounting. The device is designed to operate within a temperature range of -40°C to 85°C. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LT1080IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1080IN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1080IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
