
IC DRVR/RCVR DL-RS232 5V 16SOIC
Sign in to ask questions about the Analog Devices LT1080ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1080ISW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1080ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
