
RS-232 transceiver with 2 drivers and 2 receivers, operating from a 4.5V to 5.5V supply. Features a 250Kbps data rate and integrated ESD protection. This through-hole component is housed in a DIP package, measuring 19.56mm in length, 6.48mm in width, and 3.3mm in height. It offers a maximum supply current of 22mA and is RoHS compliant.
Analog Devices LT1081CN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1081CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
