
Dual RS-232 transceiver IC for 5V operation, featuring 2 drivers and 2 receivers with Schmitt trigger inputs. This surface-mount component offers a 250Kbps data rate and is housed in a 16-lead SOIC package. It operates within a 4.5V to 5.5V supply voltage range and is RoHS compliant.
Analog Devices LT1081CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Height | 2.337mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1081CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
