
The LT1081IN is a dual bus transceiver from Analog Devices, packaged in a DIP with through hole mount. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The LT1081IN is not RoHS compliant and contains lead, with a package quantity of 25 units per rail/tube packaging.
Sign in to ask questions about the Analog Devices LT1081IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1081IN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1081IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
