
IC DRVR/RCVR DUAL-RS232 5V 16DIP
Sign in to ask questions about the Analog Devices LT1081IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1081IN#PBF technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1081IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
