
Isolated DC/DC controller and regulator IC with a maximum output current of 1A and a maximum output voltage of 100V. Features a wide input voltage range from 3V to 75V and supports a maximum output power of 20W. Packaged in a TO-220 through-hole mount, this RoHS compliant component operates between 0°C and 100°C. The flyback topology enables single output configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1082CT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 20W |
| Max Output Voltage | 100V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1082CT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.