
The LT1083CP-5 is a single linear voltage regulator with a dropout voltage of 1.3V and a maximum output current of 7.5A. It is packaged in a TO-247-3 case and is designed for through hole mounting. The device is not RoHS compliant and contains lead, but it can operate in temperatures ranging from 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1083CP-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1083CP-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
