
Adjustable positive linear voltage regulator (LDO) IC with a 5A maximum output current. Features a 1.3V dropout voltage, 30V maximum input voltage, and an adjustable output voltage range from 1.25V to 28.5V. Operates from 0°C to 125°C with a 5.5A minimum current limit and 75dB PSRR. Packaged in a through-hole, plastic rectangular case (T) with tin terminal finish.
Sign in to ask questions about the Analog Devices LT1084CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1084CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 28.5V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1084CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
