
The LT1084CT-12 is a 12V linear voltage regulator with a maximum output current of 5A. It has a dropout voltage of 1.3V and is available in a TO-220 package. The device operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio of 60dB. The LT1084CT-12 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LT1084CT-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1084CT-12 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1084CT-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
