
IC REG LINEAR 12V 5A TO220-3
Sign in to ask questions about the Analog Devices LT1084CT-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1084CT-12#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 45kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1084CT-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
