
Adjustable positive linear voltage regulator (LDO) with a 3A output current capability. Features a 1.3V dropout voltage and a wide input voltage range from 2.55V to 30V. Offers adjustable output voltage from 1.25V to 28.5V, with a maximum operating temperature of 125°C. Packaged in a PSSO3 (M) surface-mount plastic case with gull-wing terminals.
Sign in to ask questions about the Analog Devices LT1085CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CM technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| JESD-30 Code | R-PSSO-G2 |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Moisture Sensitivity Level | 3 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 28.5V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1085CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
