
3A positive linear voltage regulator with a fixed 3.3V output and 1% accuracy. Features a low dropout voltage of 1.3V and a maximum input voltage of 25V. Operates from 0°C to 150°C with a 3.2A minimum current limit. Packaged in a 4-pin DDPAK (TO-263) for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT1085CM-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CM-3.3#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085CM-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
