
Adjustable positive linear voltage regulator IC with a maximum output current of 3A. Features a 1.3V dropout voltage and a wide input voltage range from 2.55V to 30V. Offers adjustable output voltage from 1.25V to 28.5V, with a typical reference voltage of 1.262V. This component operates within a temperature range of 0°C to 125°C and has a minimum current limit of 3.2A. Packaged in a D2PAK-3 (M) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1085CM#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CM#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085CM#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
