
The LT1085CM#TR is a linear voltage regulator with a maximum output voltage of 28.5V and a maximum output current of 3A. It has a dropout voltage of 1.3V and is packaged in a TO-220 case. The device operates over a temperature range of 0°C to 125°C and is not radiation hardened. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1085CM#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CM#TR technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 28.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1085CM#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
