
The LT1085CM#TRPBF is a linear voltage regulator with a dropout voltage of 1.3V and an output current of 3A. It operates over a temperature range of 0°C to 125°C and is available in a tape and reel packaging with 750 units per package. The device is RoHS compliant and features a power supply rejection ratio of 75dB. It is designed for use in a variety of applications, including those requiring a stable output voltage.
Sign in to ask questions about the Analog Devices LT1085CM#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CM#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 28.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085CM#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
