
Adjustable positive linear voltage regulator (LDO) with a 1.25V minimum and 28.5V maximum output voltage. Features a 3A output current capability and a 1.3V dropout voltage. Operates with a 2.55V to 30V input voltage range and offers a 75dB power supply rejection ratio. Packaged in a T-style case, this bipolar regulator has a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices LT1085CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1085CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
