
LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LT1085CT-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1085CT-12 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1085CT-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
