
Positive 12V fixed output linear voltage regulator IC with 3A maximum output current. Features 1% output voltage accuracy and a 1.3V dropout voltage. Operates with a maximum input voltage of 25V and a minimum input voltage of 4.3V. Housed in a TO-220-3 package, this lead-free component offers a 30W power dissipation and a PSRR of 72dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1085CT-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085CT-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
