
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator
Analog Devices LT1086-5CT technical specifications.
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Series | LT1086 |
| RoHS | Not Compliant |
No datasheet is available for this part.
