IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator
Analog Devices LT1086CK-12 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.072 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1086CK-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.