
Positive linear voltage regulator IC with a fixed 3.3V output and 1.5A output current. Features a 1.3V dropout voltage and a maximum input voltage of 25V. Operates from 2.55V to 25V input, with a 5mA operating supply current. Packaged in a D2PAK-3 (M) case, this RoHS compliant component offers a 15W power dissipation and a 72dB PSRR.
Analog Devices LT1086CM-3.3#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086CM-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
