
Adjustable positive linear voltage regulator (LDO) with a 1.5A output current capability. Features a 1.25V minimum output voltage and a 23.5V maximum output voltage, with a 1.3V dropout voltage. Operates with a 2.55V minimum input voltage and a 25V maximum input voltage. Offers a 75dB power supply rejection ratio (PSRR) and a 1.5A minimum current limit. Packaged in a T case, this bipolar regulator has a maximum operating temperature of 125°C.
Analog Devices LT1086CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 23.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1086CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
